Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEJ2D0912SC
MEJ2D0912SC
Extended
* Images are for reference only
MEJ2D0912SC
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
MEJ2D0912SC
JLCPCB Part #
C5382442
Package
SIP-5
Description
100uF 2 2W 6kV 8.1V~9.9V 84mA 86% Short Circuit Protection、Over-temperature protection ±12V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP-5
Output Current(Max)84mA
Conversion Efficiency86%
Output Power2W
Voltage - Supply8.1V~9.9V
Capacitive Load(Max)100uF
Isolation Voltage(Vrms)6kV
FeaturesShort Circuit Protection、Over-temperature protection
Output Voltage±12V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEJ2D0912SC
MEJ2D0912SC

* Images are for reference only

MEJ2D0912SC

Extended
Manufacturer

YLPTEC

MFR.Part #
MEJ2D0912SC
JLCPCB Part #
C5382442
Package
SIP-5
Description
100uF 2 2W 6kV 8.1V~9.9V 84mA 86% Short Circuit Protection、Over-temperature protection ±12V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEJ2D0912SC

* Images are for reference only

MEJ2D0912SC
Extended
Manufacturer

YLPTEC

MFR.Part #
MEJ2D0912SC
JLCPCB Part #
C5382442
Package
SIP-5
Description
100uF 2 2W 6kV 8.1V~9.9V 84mA 86% Short Circuit Protection、Over-temperature protection ±12V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEJ2D0912SC Specifications

MEJ2D0912SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP-5
Output Current(Max)84mA
Conversion Efficiency86%
Output Power2W
Voltage - Supply8.1V~9.9V
Capacitive Load(Max)100uF
Isolation Voltage(Vrms)6kV
FeaturesShort Circuit Protection、Over-temperature protection
Output Voltage±12V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEJ2D0912SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MEJ2D0912SC Documents

MEJ2D0912SC datasheets or manufacturer documentation.

Datasheet: MEJ2D0912SC Datasheet (PDF)

MEJ2D0912SC Schematic Symbol & PCB Footprint

The MEJ2D0912SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.