Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEJ1S2403SC
MEJ1S2403SC
Extended
* Images are for reference only
MEJ1S2403SC
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
MEJ1S2403SC
JLCPCB Part #
C5382358
Package
SIP-4
Description
1 1W 21.6V~26.4V 220uF 3.3V 303mA 6kV 72% Short Circuit Protection、Over-temperature protection SIP-4 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP-4
Output Current(Max)303mA
Conversion Efficiency72%
Output Power1W
Capacitive Load(Max)220uF
Voltage - Supply21.6V~26.4V
Isolation Voltage(Vrms)6kV
FeaturesShort Circuit Protection、Over-temperature protection
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEJ1S2403SC
MEJ1S2403SC

* Images are for reference only

MEJ1S2403SC

Extended
Manufacturer

YLPTEC

MFR.Part #
MEJ1S2403SC
JLCPCB Part #
C5382358
Package
SIP-4
Description
1 1W 21.6V~26.4V 220uF 3.3V 303mA 6kV 72% Short Circuit Protection、Over-temperature protection SIP-4 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEJ1S2403SC

* Images are for reference only

MEJ1S2403SC
Extended
Manufacturer

YLPTEC

MFR.Part #
MEJ1S2403SC
JLCPCB Part #
C5382358
Package
SIP-4
Description
1 1W 21.6V~26.4V 220uF 3.3V 303mA 6kV 72% Short Circuit Protection、Over-temperature protection SIP-4 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEJ1S2403SC Specifications

MEJ1S2403SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP-4
Output Current(Max)303mA
Conversion Efficiency72%
Output Power1W
Capacitive Load(Max)220uF
Voltage - Supply21.6V~26.4V
Isolation Voltage(Vrms)6kV
FeaturesShort Circuit Protection、Over-temperature protection
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEJ1S2403SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MEJ1S2403SC Documents

MEJ1S2403SC datasheets or manufacturer documentation.

Datasheet: MEJ1S2403SC Datasheet (PDF)

MEJ1S2403SC Schematic Symbol & PCB Footprint

The MEJ1S2403SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.