Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEE1S0505SC
MEE1S0505SC - 1
MEE1S0505SC - 2
MEE1S0505SC - 3
Extended1/3
* Images are for reference only
MEE1S0505SC
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
MEE1S0505SC
JLCPCB Part #
C5382249
Package
SIP,11.5x6mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 10mm 11.5mm 1W 200mA 220uF 4.5V~5.5V 50mVp-p 5V 6mm 80% Short Circuit Protection SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
ECL99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP,11.5x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency80%
Length11.5mm
Capacitive Load(Max)220uF
Voltage - Supply4.5V~5.5V
Frequency100kHz
Height10mm
FeaturesShort Circuit Protection、Overheat Protection
Width6mm
Output Voltage5V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEE1S0505SC
MEE1S0505SC

* Images are for reference only

MEE1S0505SC

Extended
Manufacturer

YLPTEC

MFR.Part #
MEE1S0505SC
JLCPCB Part #
C5382249
Package
SIP,11.5x6mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 10mm 11.5mm 1W 200mA 220uF 4.5V~5.5V 50mVp-p 5V 6mm 80% Short Circuit Protection SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
ECL99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEE1S0505SC

* Images are for reference only

MEE1S0505SC
Extended
Manufacturer

YLPTEC

MFR.Part #
MEE1S0505SC
JLCPCB Part #
C5382249
Package
SIP,11.5x6mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 10mm 11.5mm 1W 200mA 220uF 4.5V~5.5V 50mVp-p 5V 6mm 80% Short Circuit Protection SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
ECL99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEE1S0505SC Specifications

MEE1S0505SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP,11.5x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency80%
Length11.5mm
Capacitive Load(Max)220uF
Voltage - Supply4.5V~5.5V
Frequency100kHz
Height10mm
FeaturesShort Circuit Protection、Overheat Protection
Width6mm
Output Voltage5V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEE1S0505SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MEE1S0505SC Documents

MEE1S0505SC datasheets or manufacturer documentation.

MEE1S0505SC Schematic Symbol & PCB Footprint

The MEE1S0505SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.