Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEA1D1209SC
MEA1D1209SC
Extended
* Images are for reference only
MEA1D1209SC
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
MEA1D1209SC
JLCPCB Part #
C5382234
Package
SIP-5
Description
-40℃~+85℃ 1.5kV 10.8V~13.2V 100kHz 1W 2 30mVp-p 560uF 56mA 89% Non-regulated type Plastic encapsulated type Short Circuit Protection、Over-temperature protection、Automatic fault recovery ±9V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)56mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency89%
TypePlastic encapsulated type
Capacitive Load(Max)560uF
Voltage - Supply10.8V~13.2V
Frequency100kHz
FeaturesShort Circuit Protection、Over-temperature protection、Automatic fault recovery
Output Voltage±9V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEA1D1209SC
MEA1D1209SC

* Images are for reference only

MEA1D1209SC

Extended
Manufacturer

YLPTEC

MFR.Part #
MEA1D1209SC
JLCPCB Part #
C5382234
Package
SIP-5
Description
-40℃~+85℃ 1.5kV 10.8V~13.2V 100kHz 1W 2 30mVp-p 560uF 56mA 89% Non-regulated type Plastic encapsulated type Short Circuit Protection、Over-temperature protection、Automatic fault recovery ±9V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEA1D1209SC

* Images are for reference only

MEA1D1209SC
Extended
Manufacturer

YLPTEC

MFR.Part #
MEA1D1209SC
JLCPCB Part #
C5382234
Package
SIP-5
Description
-40℃~+85℃ 1.5kV 10.8V~13.2V 100kHz 1W 2 30mVp-p 560uF 56mA 89% Non-regulated type Plastic encapsulated type Short Circuit Protection、Over-temperature protection、Automatic fault recovery ±9V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEA1D1209SC Specifications

MEA1D1209SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)56mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency89%
TypePlastic encapsulated type
Capacitive Load(Max)560uF
Voltage - Supply10.8V~13.2V
Frequency100kHz
FeaturesShort Circuit Protection、Over-temperature protection、Automatic fault recovery
Output Voltage±9V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEA1D1209SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MEA1D1209SC Documents

MEA1D1209SC datasheets or manufacturer documentation.

Datasheet: MEA1D1209SC Datasheet (PDF)

MEA1D1209SC Schematic Symbol & PCB Footprint

The MEA1D1209SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.