Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMV1212SC
NMV1212SC
Extended
* Images are for reference only
NMV1212SC
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
NMV1212SC
JLCPCB Part #
C5382203
Package
SIP-5
Description
-40℃~+85℃ 10.8V~13.2V 100kHz 100uF 11.5mm 1W 2 27mm 3kV 42mA 50mVp-p 8.5mm 89% Regulated type Short Circuit Protection ±12V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)42mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency89%
Length27mm
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)100uF
Frequency100kHz
Height8.5mm
FeaturesShort Circuit Protection
Width11.5mm
Output Voltage±12V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMV1212SC
NMV1212SC

* Images are for reference only

NMV1212SC

Extended
Manufacturer

YLPTEC

MFR.Part #
NMV1212SC
JLCPCB Part #
C5382203
Package
SIP-5
Description
-40℃~+85℃ 10.8V~13.2V 100kHz 100uF 11.5mm 1W 2 27mm 3kV 42mA 50mVp-p 8.5mm 89% Regulated type Short Circuit Protection ±12V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMV1212SC

* Images are for reference only

NMV1212SC
Extended
Manufacturer

YLPTEC

MFR.Part #
NMV1212SC
JLCPCB Part #
C5382203
Package
SIP-5
Description
-40℃~+85℃ 10.8V~13.2V 100kHz 100uF 11.5mm 1W 2 27mm 3kV 42mA 50mVp-p 8.5mm 89% Regulated type Short Circuit Protection ±12V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMV1212SC Specifications

NMV1212SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)42mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency89%
Length27mm
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)100uF
Frequency100kHz
Height8.5mm
FeaturesShort Circuit Protection
Width11.5mm
Output Voltage±12V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMV1212SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NMV1212SC Documents

NMV1212SC datasheets or manufacturer documentation.

Datasheet: NMV1212SC Datasheet (PDF)

NMV1212SC Schematic Symbol & PCB Footprint

The NMV1212SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.