


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | SMD-6P,1.9x1.7mm | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 520nm~550nm、645nm~675nm、930nm~960nm | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 124°、124°、128° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red,green | |
| Peak Wavelength | 522nm、655nm、945nm | |
| Voltage - Forward(Vf) | 1.3V、2V、2.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCD1816RGI1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | SMD-6P,1.9x1.7mm | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 520nm~550nm、645nm~675nm、930nm~960nm | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 124°、124°、128° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red,green | |
| Peak Wavelength | 522nm、655nm、945nm | |
| Voltage - Forward(Vf) | 1.3V、2V、2.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCD1816RGI1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCD1816RGI1 datasheets or manufacturer documentation.
Datasheet: NCD1816RGI1 Datasheet (PDF)
The NCD1816RGI1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.