
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~3.6V | |
| Peak Current | 1mA | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRMCF183M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~3.6V | |
| Peak Current | 1mA | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRMCF183M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRMCF183M datasheets or manufacturer documentation.
Datasheet: IRMCF183M Datasheet (PDF)
The IRMCF183M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.