


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | AGM-Semi | |
| Package | TO-252-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 770pF、856pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V、1.7V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 19nC@10V、25nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF、47pF | |
| Current - Continuous Drain(Id) | 25A、30A | |
| Drain to Source Voltage | 60V、60V | |
| Output Capacitance(Coss) | 55pF、112pF | |
| Pd - Power Dissipation | 35W、35W | |
| RDS(on) | 28mΩ@10V、41mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGM628MD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | AGM-Semi | |
| Package | TO-252-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 770pF、856pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V、1.7V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 19nC@10V、25nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF、47pF | |
| Current - Continuous Drain(Id) | 25A、30A | |
| Drain to Source Voltage | 60V、60V | |
| Output Capacitance(Coss) | 55pF、112pF | |
| Pd - Power Dissipation | 35W、35W | |
| RDS(on) | 28mΩ@10V、41mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGM628MD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGM628MD datasheets or manufacturer documentation.
Datasheet: AGM628MD Datasheet (PDF)
The AGM628MD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.