Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 5.250.1315A
5.250.1315A - 1
5.250.1315A - 2
5.250.1315A - 3
5.250.1315A - 4
Extended1/4
* Images are for reference only
5.250.1315A
Attributes
Value
Manufacturer
Reomax
MFR.Part #
5.250.1315A
JLCPCB Part #
C5381751
Package
D5xL20mm
Description
-55℃~+125℃ 11 20mm 250V 3.15A 300A@250VAC、300A@250VDC 5mm Ceramic Tube Fuse D5xL20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerReomax
PackageD5xL20mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t11
Interrupt Rating300A@250VAC、300A@250VDC
Length20mm
Diameter (φD)5mm
Current Rating3.15A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 5.250.1315A
5.250.1315A

* Images are for reference only

5.250.1315A

Extended
Manufacturer

Reomax

MFR.Part #
5.250.1315A
JLCPCB Part #
C5381751
Package
D5xL20mm
Description
-55℃~+125℃ 11 20mm 250V 3.15A 300A@250VAC、300A@250VDC 5mm Ceramic Tube Fuse D5xL20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5.250.1315A

* Images are for reference only

5.250.1315A
Extended
Manufacturer

Reomax

MFR.Part #
5.250.1315A
JLCPCB Part #
C5381751
Package
D5xL20mm
Description
-55℃~+125℃ 11 20mm 250V 3.15A 300A@250VAC、300A@250VDC 5mm Ceramic Tube Fuse D5xL20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5.250.1315A Specifications

5.250.1315A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerReomax
PackageD5xL20mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t11
Interrupt Rating300A@250VAC、300A@250VDC
Length20mm
Diameter (φD)5mm
Current Rating3.15A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5.250.1315A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5.250.1315A Documents

5.250.1315A datasheets or manufacturer documentation.

Datasheet: 5.250.1315A Datasheet (PDF)

5.250.1315A Schematic Symbol & PCB Footprint

The 5.250.1315A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.