



- Manufacturer
- MFR.Part #
- PTU1200P
- JLCPCB Part #
- C5381705
- Package
- Plugin,D3.6x10mm
- Description
- -55℃~+125℃ 10mm 125V、250V 2.4 2A 3.6mm 50A@125VAC、50A@250VAC Ceramic Tube Fuse Plugin,D3.6x10mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Reomax | |
| Package | Plugin,D3.6x10mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 2.4 | |
| Length | 10mm | |
| Interrupt Rating | 50A@125VAC、50A@250VAC | |
| Diameter (φD) | 3.6mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 125V、250V |

* Images are for reference only
PTU1200P
Extended- Manufacturer
- MFR.Part #
- PTU1200P
- JLCPCB Part #
- C5381705
- Package
- Plugin,D3.6x10mm
- Description
- -55℃~+125℃ 10mm 125V、250V 2.4 2A 3.6mm 50A@125VAC、50A@250VAC Ceramic Tube Fuse Plugin,D3.6x10mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PTU1200P
- JLCPCB Part #
- C5381705
- Package
- Plugin,D3.6x10mm
- Description
- -55℃~+125℃ 10mm 125V、250V 2.4 2A 3.6mm 50A@125VAC、50A@250VAC Ceramic Tube Fuse Plugin,D3.6x10mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTU1200P Specifications
PTU1200P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Reomax | |
| Package | Plugin,D3.6x10mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 2.4 | |
| Length | 10mm | |
| Interrupt Rating | 50A@125VAC、50A@250VAC | |
| Diameter (φD) | 3.6mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 125V、250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTU1200P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTU1200P Documents
PTU1200P datasheets or manufacturer documentation.
Datasheet: PTU1200P Datasheet (PDF)
PTU1200P Schematic Symbol & PCB Footprint
The PTU1200P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.