Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. STP0750P
STP0750P - 1
STP0750P - 2
STP0750P - 3
STP0750P - 4
Extended1/4
* Images are for reference only
STP0750P
Attributes
Value
Manufacturer
Reomax
MFR.Part #
STP0750P
JLCPCB Part #
C5381677
Package
Plugin,D4xL11mm
Description
-55℃~+125℃ 0.7 11mm 125V、250V 4mm 50A@125V/250VAC 750mA Glass Tube Fuse Plugin,D4xL11mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerReomax
PackagePlugin,D4xL11mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t0.7
Interrupt Rating50A@125V/250VAC
Length11mm
Diameter (φD)4mm
Current Rating750mA
Voltage Rating (DC)125V、250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. STP0750P
STP0750P

* Images are for reference only

STP0750P

Extended
Manufacturer

Reomax

MFR.Part #
STP0750P
JLCPCB Part #
C5381677
Package
Plugin,D4xL11mm
Description
-55℃~+125℃ 0.7 11mm 125V、250V 4mm 50A@125V/250VAC 750mA Glass Tube Fuse Plugin,D4xL11mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STP0750P

* Images are for reference only

STP0750P
Extended
Manufacturer

Reomax

MFR.Part #
STP0750P
JLCPCB Part #
C5381677
Package
Plugin,D4xL11mm
Description
-55℃~+125℃ 0.7 11mm 125V、250V 4mm 50A@125V/250VAC 750mA Glass Tube Fuse Plugin,D4xL11mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STP0750P Specifications

STP0750P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerReomax
PackagePlugin,D4xL11mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t0.7
Interrupt Rating50A@125V/250VAC
Length11mm
Diameter (φD)4mm
Current Rating750mA
Voltage Rating (DC)125V、250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STP0750P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STP0750P Documents

STP0750P datasheets or manufacturer documentation.

Datasheet: STP0750P Datasheet (PDF)

STP0750P Schematic Symbol & PCB Footprint

The STP0750P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.