Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. SX201232768K2QDCZ2T
SX201232768K2QDCZ2T - 1
SX201232768K2QDCZ2T - 2
SX201232768K2QDCZ2T - 3
SX201232768K2QDCZ2T - 4
Extended1/4
* Images are for reference only
SX201232768K2QDCZ2T
Attributes
Value
Manufacturer
Yajingxin
MFR.Part #
SX201232768K2QDCZ2T
JLCPCB Part #
C5381473
Package
SMD2012-2P
Description
-40℃~+85℃ 32.768kHz 70kΩ 7pF Crystal Oscillator ±20ppm ±30ppm SMD2012-2P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYajingxin
PackageSMD2012-2P
Load Capacitance7pF
Operating Temperature-40℃~+85℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency Stability±30ppm
Frequency32.768kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. SX201232768K2QDCZ2T
SX201232768K2QDCZ2T

* Images are for reference only

SX201232768K2QDCZ2T

Extended
Manufacturer

Yajingxin

MFR.Part #
SX201232768K2QDCZ2T
JLCPCB Part #
C5381473
Package
SMD2012-2P
Description
-40℃~+85℃ 32.768kHz 70kΩ 7pF Crystal Oscillator ±20ppm ±30ppm SMD2012-2P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX201232768K2QDCZ2T

* Images are for reference only

SX201232768K2QDCZ2T
Extended
Manufacturer

Yajingxin

MFR.Part #
SX201232768K2QDCZ2T
JLCPCB Part #
C5381473
Package
SMD2012-2P
Description
-40℃~+85℃ 32.768kHz 70kΩ 7pF Crystal Oscillator ±20ppm ±30ppm SMD2012-2P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX201232768K2QDCZ2T Specifications

SX201232768K2QDCZ2T technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYajingxin
PackageSMD2012-2P
Load Capacitance7pF
Operating Temperature-40℃~+85℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency Stability±30ppm
Frequency32.768kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX201232768K2QDCZ2T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SX201232768K2QDCZ2T Documents

SX201232768K2QDCZ2T datasheets or manufacturer documentation.

Datasheet: SX201232768K2QDCZ2T Datasheet (PDF)

SX201232768K2QDCZ2T Schematic Symbol & PCB Footprint

The SX201232768K2QDCZ2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.