



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | FTR | |
| Package | Plugin,P=10mm | |
| Varistor Voltage | 74V~90V | |
| Energy | 56J | |
| Maximum AC Volts | 50V | |
| Clamping Voltage | 135V | |
| Maximum DC Volts | 65V | |
| Peak Current | 10kA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FTR20D820KJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | FTR | |
| Package | Plugin,P=10mm | |
| Varistor Voltage | 74V~90V | |
| Energy | 56J | |
| Maximum AC Volts | 50V | |
| Clamping Voltage | 135V | |
| Maximum DC Volts | 65V | |
| Peak Current | 10kA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTR20D820KJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FTR20D820KJ datasheets or manufacturer documentation.
Datasheet: FTR20D820KJ Datasheet (PDF)
The FTR20D820KJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.