Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FTR14D751K
FTR14D751K - 1
Extended
* Images are for reference only
FTR14D751K
Attributes
Value
Manufacturer
FTR
MFR.Part #
FTR14D751K
JLCPCB Part #
C5381057
Package
Plugin
Description
1.24kV 143J 4.5kA 460V 600mW 615V 675V~825V Plugin Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFTR
PackagePlugin
Varistor Voltage675V~825V
Energy143J
Maximum AC Volts460V
Clamping Voltage1.24kV
Rated Wattage600mW
Maximum DC Volts615V
Peak Current4.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FTR14D751K
FTR14D751K

* Images are for reference only

FTR14D751K

Extended
Manufacturer

FTR

MFR.Part #
FTR14D751K
JLCPCB Part #
C5381057
Package
Plugin
Description
1.24kV 143J 4.5kA 460V 600mW 615V 675V~825V Plugin Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTR14D751K

* Images are for reference only

FTR14D751K
Extended
Manufacturer

FTR

MFR.Part #
FTR14D751K
JLCPCB Part #
C5381057
Package
Plugin
Description
1.24kV 143J 4.5kA 460V 600mW 615V 675V~825V Plugin Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTR14D751K Specifications

FTR14D751K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFTR
PackagePlugin
Varistor Voltage675V~825V
Energy143J
Maximum AC Volts460V
Clamping Voltage1.24kV
Rated Wattage600mW
Maximum DC Volts615V
Peak Current4.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTR14D751K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FTR14D751K Documents

FTR14D751K datasheets or manufacturer documentation.

Datasheet: FTR14D751K Datasheet (PDF)

FTR14D751K Schematic Symbol & PCB Footprint

The FTR14D751K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.