



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | FTR | |
| Package | Plugin,P=7.5mm | |
| Varistor Voltage | 180V~220V | |
| Energy | 57J | |
| Pitch | 7.5mm | |
| Maximum AC Volts | 130V | |
| Clamping Voltage | 340V | |
| Rated Wattage | 600mW | |
| Maximum DC Volts | 170V | |
| Peak Current | 4.5kA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FTR14D201K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | FTR | |
| Package | Plugin,P=7.5mm | |
| Varistor Voltage | 180V~220V | |
| Energy | 57J | |
| Pitch | 7.5mm | |
| Maximum AC Volts | 130V | |
| Clamping Voltage | 340V | |
| Rated Wattage | 600mW | |
| Maximum DC Volts | 170V | |
| Peak Current | 4.5kA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTR14D201K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FTR14D201K datasheets or manufacturer documentation.
Datasheet: FTR14D201K Datasheet (PDF)
The FTR14D201K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.