Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FTR14D680K
FTR14D680K - 1
FTR14D680K - 2
FTR14D680K - 3
FTR14D680K - 4
Extended1/4
* Images are for reference only
FTR14D680K
Attributes
Value
Manufacturer
FTR
MFR.Part #
FTR14D680K
JLCPCB Part #
C5381045
Package
Plugin,P=7.5mm
Description
135V 14J 1kA 40V 56V 61V~75V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFTR
PackagePlugin,P=7.5mm
Varistor Voltage61V~75V
Energy14J
Maximum AC Volts40V
Clamping Voltage135V
Maximum DC Volts56V
Peak Current1kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FTR14D680K
FTR14D680K

* Images are for reference only

FTR14D680K

Extended
Manufacturer

FTR

MFR.Part #
FTR14D680K
JLCPCB Part #
C5381045
Package
Plugin,P=7.5mm
Description
135V 14J 1kA 40V 56V 61V~75V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTR14D680K

* Images are for reference only

FTR14D680K
Extended
Manufacturer

FTR

MFR.Part #
FTR14D680K
JLCPCB Part #
C5381045
Package
Plugin,P=7.5mm
Description
135V 14J 1kA 40V 56V 61V~75V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTR14D680K Specifications

FTR14D680K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFTR
PackagePlugin,P=7.5mm
Varistor Voltage61V~75V
Energy14J
Maximum AC Volts40V
Clamping Voltage135V
Maximum DC Volts56V
Peak Current1kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTR14D680K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FTR14D680K Documents

FTR14D680K datasheets or manufacturer documentation.

Datasheet: FTR14D680K Datasheet (PDF)

FTR14D680K Schematic Symbol & PCB Footprint

The FTR14D680K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.