
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247AC-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Cies) | 4.1nF | |
| Td(off) | 650ns | |
| Gate Charge(Qg) | 180nC@15V | |
| Reverse Transfer Capacitance (Cres) | 48pF | |
| Current - Collector Pulsed (Icm) | 140A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 50ns | |
| Current - Collector(Ic) | 41A | |
| Pd - Power Dissipation | 78W | |
| Output Capacitance(Coes) | 250pF | |
| Td(on) | 33ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRG4PC50SDPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247AC-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Cies) | 4.1nF | |
| Td(off) | 650ns | |
| Gate Charge(Qg) | 180nC@15V | |
| Reverse Transfer Capacitance (Cres) | 48pF | |
| Current - Collector Pulsed (Icm) | 140A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 50ns | |
| Current - Collector(Ic) | 41A | |
| Pd - Power Dissipation | 78W | |
| Output Capacitance(Coes) | 250pF | |
| Td(on) | 33ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRG4PC50SDPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRG4PC50SDPBF datasheets or manufacturer documentation.
Datasheet: IRG4PC50SDPBF Datasheet (PDF)
The IRG4PC50SDPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.