Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FTR07D751K
FTR07D751K - 1
FTR07D751K - 2
FTR07D751K - 3
FTR07D751K - 4
Extended1/4
* Images are for reference only
FTR07D751K
Attributes
Value
Manufacturer
FTR
MFR.Part #
FTR07D751K
JLCPCB Part #
C5380790
Package
Plugin,P=5mm
Description
1.24kV 1.2kA 250mW 45J 460V 615V 675V~825V Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFTR
PackagePlugin,P=5mm
Varistor Voltage675V~825V
Energy45J
Maximum AC Volts460V
Clamping Voltage1.24kV
Rated Wattage250mW
Peak Current1.2kA
Maximum DC Volts615V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FTR07D751K
FTR07D751K

* Images are for reference only

FTR07D751K

Extended
Manufacturer

FTR

MFR.Part #
FTR07D751K
JLCPCB Part #
C5380790
Package
Plugin,P=5mm
Description
1.24kV 1.2kA 250mW 45J 460V 615V 675V~825V Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTR07D751K

* Images are for reference only

FTR07D751K
Extended
Manufacturer

FTR

MFR.Part #
FTR07D751K
JLCPCB Part #
C5380790
Package
Plugin,P=5mm
Description
1.24kV 1.2kA 250mW 45J 460V 615V 675V~825V Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTR07D751K Specifications

FTR07D751K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFTR
PackagePlugin,P=5mm
Varistor Voltage675V~825V
Energy45J
Maximum AC Volts460V
Clamping Voltage1.24kV
Rated Wattage250mW
Peak Current1.2kA
Maximum DC Volts615V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTR07D751K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FTR07D751K Documents

FTR07D751K datasheets or manufacturer documentation.

Datasheet: FTR07D751K Datasheet (PDF)

FTR07D751K Schematic Symbol & PCB Footprint

The FTR07D751K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.