Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 5032 24.576M 10PF 20PPM 2P
5032 24.576M 10PF 20PPM 2P - 1
5032 24.576M 10PF 20PPM 2P - 2
5032 24.576M 10PF 20PPM 2P - 3
5032 24.576M 10PF 20PPM 2P - 4
Extended1/4
* Images are for reference only
5032 24.576M 10PF 20PPM 2P
Attributes
Value
Manufacturer
SST
MFR.Part #
5032 24.576M 10PF 20PPM 2P
JLCPCB Part #
C5380318
Package
SMD5032-2P
Description
-40℃~+85℃ 10pF 24.576MHz ±20ppm ±30ppm SMD5032-2P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSST
PackageSMD5032-2P
Load Capacitance10pF
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Frequency Stability±30ppm
Frequency24.576MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 5032 24.576M 10PF 20PPM 2P
5032 24.576M 10PF 20PPM 2P

* Images are for reference only

5032 24.576M 10PF 20PPM 2P

Extended
Manufacturer

SST

MFR.Part #
5032 24.576M 10PF 20PPM 2P
JLCPCB Part #
C5380318
Package
SMD5032-2P
Description
-40℃~+85℃ 10pF 24.576MHz ±20ppm ±30ppm SMD5032-2P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5032 24.576M 10PF 20PPM 2P

* Images are for reference only

5032 24.576M 10PF 20PPM 2P
Extended
Manufacturer

SST

MFR.Part #
5032 24.576M 10PF 20PPM 2P
JLCPCB Part #
C5380318
Package
SMD5032-2P
Description
-40℃~+85℃ 10pF 24.576MHz ±20ppm ±30ppm SMD5032-2P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5032 24.576M 10PF 20PPM 2P Specifications

5032 24.576M 10PF 20PPM 2P technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSST
PackageSMD5032-2P
Load Capacitance10pF
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Frequency Stability±30ppm
Frequency24.576MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5032 24.576M 10PF 20PPM 2P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5032 24.576M 10PF 20PPM 2P Documents

5032 24.576M 10PF 20PPM 2P datasheets or manufacturer documentation.

Datasheet: 5032 24.576M 10PF 20PPM 2P Datasheet (PDF)

5032 24.576M 10PF 20PPM 2P Schematic Symbol & PCB Footprint

The 5032 24.576M 10PF 20PPM 2P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.