Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRFS7430TRLPBF
IRFS7430TRLPBF - 1
IRFS7430TRLPBF - 2
IRFS7430TRLPBF - 3
Extended1/3
* Images are for reference only
IRFS7430TRLPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRFS7430TRLPBF
JLCPCB Part #
C538028
Package
D2PAK
Description
-55℃~+175℃ 0.97mΩ@10V 1 N-channel 1.46nF 14.24nF 2.2V 375W 40V 426A 460nC D2PAK MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageD2PAK
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)14.24nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.2V
Gate Charge(Qg)460nC
Reverse Transfer Capacitance (Crss@Vds)1.46nF
Current - Continuous Drain(Id)426A
Drain to Source Voltage40V
Pd - Power Dissipation375W
RDS(on)0.97mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRFS7430TRLPBF
IRFS7430TRLPBF

* Images are for reference only

IRFS7430TRLPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRFS7430TRLPBF
JLCPCB Part #
C538028
Package
D2PAK
Description
-55℃~+175℃ 0.97mΩ@10V 1 N-channel 1.46nF 14.24nF 2.2V 375W 40V 426A 460nC D2PAK MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRFS7430TRLPBF

* Images are for reference only

IRFS7430TRLPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRFS7430TRLPBF
JLCPCB Part #
C538028
Package
D2PAK
Description
-55℃~+175℃ 0.97mΩ@10V 1 N-channel 1.46nF 14.24nF 2.2V 375W 40V 426A 460nC D2PAK MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRFS7430TRLPBF Specifications

IRFS7430TRLPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageD2PAK
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)14.24nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.2V
Gate Charge(Qg)460nC
Reverse Transfer Capacitance (Crss@Vds)1.46nF
Current - Continuous Drain(Id)426A
Drain to Source Voltage40V
Pd - Power Dissipation375W
RDS(on)0.97mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRFS7430TRLPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRFS7430TRLPBF Documents

IRFS7430TRLPBF datasheets or manufacturer documentation.

Datasheet: IRFS7430TRLPBF Datasheet (PDF)

IRFS7430TRLPBF Schematic Symbol & PCB Footprint

The IRFS7430TRLPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.