Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRFS41N15DTRLP
IRFS41N15DTRLP
Extended
* Images are for reference only
IRFS41N15DTRLP
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRFS41N15DTRLP
JLCPCB Part #
C538017
Package
D2PAK
Description
150V 3.1W 3V 41A D2PAK MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageD2PAK
Operating Temperature-55℃~+175℃
Vgs±30V
Gate Charge(Qg)72nC
Reverse Transfer Capacitance (Crss@Vds)110pF
Current - Continuous Drain(Id)41A
Drain to Source Voltage150V
Output Capacitance(Coss)510pF
RDS(on)45mΩ@10V
Input Capacitance(Ciss)2.52nF
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation3.1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRFS41N15DTRLP
IRFS41N15DTRLP

* Images are for reference only

IRFS41N15DTRLP

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRFS41N15DTRLP
JLCPCB Part #
C538017
Package
D2PAK
Description
150V 3.1W 3V 41A D2PAK MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRFS41N15DTRLP

* Images are for reference only

IRFS41N15DTRLP
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRFS41N15DTRLP
JLCPCB Part #
C538017
Package
D2PAK
Description
150V 3.1W 3V 41A D2PAK MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRFS41N15DTRLP Specifications

IRFS41N15DTRLP technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageD2PAK
Operating Temperature-55℃~+175℃
Vgs±30V
Gate Charge(Qg)72nC
Reverse Transfer Capacitance (Crss@Vds)110pF
Current - Continuous Drain(Id)41A
Drain to Source Voltage150V
Output Capacitance(Coss)510pF
RDS(on)45mΩ@10V
Input Capacitance(Ciss)2.52nF
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation3.1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRFS41N15DTRLP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRFS41N15DTRLP Documents

IRFS41N15DTRLP datasheets or manufacturer documentation.

Datasheet: IRFS41N15DTRLP Datasheet (PDF)

IRFS41N15DTRLP Schematic Symbol & PCB Footprint

The IRFS41N15DTRLP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.