


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Ethernet Modules | |
| Manufacturer | SDAPO | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Power over Ethernet Module | |
| Voltage - Supply | 37V~57V | |
| Isolation | Yes | |
| Features | Short-Circuit Protection、Thermal Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DP1435-5V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Ethernet Modules | |
| Manufacturer | SDAPO | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Power over Ethernet Module | |
| Voltage - Supply | 37V~57V | |
| Isolation | Yes | |
| Features | Short-Circuit Protection、Thermal Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DP1435-5V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DP1435-5V datasheets or manufacturer documentation.
Datasheet: DP1435-5V Datasheet (PDF)
The DP1435-5V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.