


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | Saiya Sensor | |
| Package | SMD | |
| Operating Temperature | -30℃~+80℃ | |
| Sound Pressure | 105dB | |
| Functional Type | Transmitter | |
| Maximum Voltage | 30V | |
| Frequency - Center | 40kHz | |
| Type | Open Type | |
| Length | 11.2mm | |
| Height | 10.4mm | |
| Launch Angle | 40° | |
| Width | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY-US-18BT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | Saiya Sensor | |
| Package | SMD | |
| Operating Temperature | -30℃~+80℃ | |
| Sound Pressure | 105dB | |
| Functional Type | Transmitter | |
| Maximum Voltage | 30V | |
| Frequency - Center | 40kHz | |
| Type | Open Type | |
| Length | 11.2mm | |
| Height | 10.4mm | |
| Launch Angle | 40° | |
| Width | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY-US-18BT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY-US-18BT datasheets or manufacturer documentation.
Datasheet: SY-US-18BT Datasheet (PDF)
The SY-US-18BT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.