



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Vibration Sensors | |
| Manufacturer | SHOU HAN | |
| Package | Plugin | |
| Length | 8.5mm | |
| Diameter (φD) | 3.2mm | |
| Voltage Rating | 12V | |
| Pitch | 0.15mm | |
| Temperature Resistance | -20℃~+80℃ | |
| Current Rating | 200uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SW-58015P-ZJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Vibration Sensors | |
| Manufacturer | SHOU HAN | |
| Package | Plugin | |
| Length | 8.5mm | |
| Diameter (φD) | 3.2mm | |
| Voltage Rating | 12V | |
| Pitch | 0.15mm | |
| Temperature Resistance | -20℃~+80℃ | |
| Current Rating | 200uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW-58015P-ZJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SW-58015P-ZJ datasheets or manufacturer documentation.
Datasheet: SW-58015P-ZJ Datasheet (PDF)
The SW-58015P-ZJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.