Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. WRB1215S-1WR2
WRB1215S-1WR2 - 1
WRB1215S-1WR2 - 2
WRB1215S-1WR2 - 3
WRB1215S-1WR2 - 4
Extended1/4
* Images are for reference only
WRB1215S-1WR2
Attributes
Value
Manufacturer
JETEKPS
MFR.Part #
WRB1215S-1WR2
JLCPCB Part #
C5379643
Package
SIP,21.8x9.2mm
Description
-40℃~+85℃ 1 1.5kV 10mA 15V 1W 25mVp-p 320kHz 67mA 680uF 82% 9V~18V Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageSIP,21.8x9.2mm
Operating Temperature-40℃~+85℃
Output Current(Max)67mA
Conversion Efficiency82%
Output Power1W
Capacitive Load(Max)680uF
Voltage - Supply9V~18V
Isolation Voltage(Vrms)1.5kV
Frequency320kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery
Output Voltage15V
Ripple Noise25mVp-p
Quiescent Supply Current10mA
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. WRB1215S-1WR2
WRB1215S-1WR2

* Images are for reference only

WRB1215S-1WR2

Extended
Manufacturer

JETEKPS

MFR.Part #
WRB1215S-1WR2
JLCPCB Part #
C5379643
Package
SIP,21.8x9.2mm
Description
-40℃~+85℃ 1 1.5kV 10mA 15V 1W 25mVp-p 320kHz 67mA 680uF 82% 9V~18V Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WRB1215S-1WR2

* Images are for reference only

WRB1215S-1WR2
Extended
Manufacturer

JETEKPS

MFR.Part #
WRB1215S-1WR2
JLCPCB Part #
C5379643
Package
SIP,21.8x9.2mm
Description
-40℃~+85℃ 1 1.5kV 10mA 15V 1W 25mVp-p 320kHz 67mA 680uF 82% 9V~18V Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WRB1215S-1WR2 Specifications

WRB1215S-1WR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageSIP,21.8x9.2mm
Operating Temperature-40℃~+85℃
Output Current(Max)67mA
Conversion Efficiency82%
Output Power1W
Capacitive Load(Max)680uF
Voltage - Supply9V~18V
Isolation Voltage(Vrms)1.5kV
Frequency320kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery
Output Voltage15V
Ripple Noise25mVp-p
Quiescent Supply Current10mA
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WRB1215S-1WR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WRB1215S-1WR2 Documents

WRB1215S-1WR2 datasheets or manufacturer documentation.

Datasheet: WRB1215S-1WR2 Datasheet (PDF)

WRB1215S-1WR2 Schematic Symbol & PCB Footprint

The WRB1215S-1WR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.