Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. B2424S-2WR3
B2424S-2WR3 - 1
B2424S-2WR3 - 2
B2424S-2WR3 - 3
B2424S-2WR3 - 4
Extended1/4
* Images are for reference only
B2424S-2WR3
Attributes
Value
Manufacturer
JETEKPS
MFR.Part #
B2424S-2WR3
JLCPCB Part #
C5379378
Package
SIP,19.6x7mm
Description
-40℃~+85℃ 1 1.5kV 10mA 21.6V~26.4V 24V 280kHz 2W 50mVp-p 83mA 86% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Unregulated type SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageSIP,19.6x7mm
Operating Temperature-40℃~+85℃
Output Current(Max)83mA
Output Power2W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency86%
TypePlastic encapsulated type
Voltage - Supply21.6V~26.4V
Frequency280kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage24V
Quiescent Supply Current10mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. B2424S-2WR3
B2424S-2WR3

* Images are for reference only

B2424S-2WR3

Extended
Manufacturer

JETEKPS

MFR.Part #
B2424S-2WR3
JLCPCB Part #
C5379378
Package
SIP,19.6x7mm
Description
-40℃~+85℃ 1 1.5kV 10mA 21.6V~26.4V 24V 280kHz 2W 50mVp-p 83mA 86% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Unregulated type SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B2424S-2WR3

* Images are for reference only

B2424S-2WR3
Extended
Manufacturer

JETEKPS

MFR.Part #
B2424S-2WR3
JLCPCB Part #
C5379378
Package
SIP,19.6x7mm
Description
-40℃~+85℃ 1 1.5kV 10mA 21.6V~26.4V 24V 280kHz 2W 50mVp-p 83mA 86% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Unregulated type SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B2424S-2WR3 Specifications

B2424S-2WR3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageSIP,19.6x7mm
Operating Temperature-40℃~+85℃
Output Current(Max)83mA
Output Power2W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency86%
TypePlastic encapsulated type
Voltage - Supply21.6V~26.4V
Frequency280kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage24V
Quiescent Supply Current10mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B2424S-2WR3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B2424S-2WR3 Documents

B2424S-2WR3 datasheets or manufacturer documentation.

Datasheet: B2424S-2WR3 Datasheet (PDF)

B2424S-2WR3 Schematic Symbol & PCB Footprint

The B2424S-2WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.