



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 5.168nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 125nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Current - Continuous Drain(Id) | 38A | |
| Drain to Source Voltage | 300V | |
| Pd - Power Dissipation | 341W | |
| RDS(on) | 56mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRFP4137PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 5.168nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 125nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Current - Continuous Drain(Id) | 38A | |
| Drain to Source Voltage | 300V | |
| Pd - Power Dissipation | 341W | |
| RDS(on) | 56mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRFP4137PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRFP4137PBF datasheets or manufacturer documentation.
Datasheet: IRFP4137PBF Datasheet (PDF)
The IRFP4137PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.