Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. B1215S-1WR2
B1215S-1WR2 - 1
B1215S-1WR2 - 2
B1215S-1WR2 - 3
B1215S-1WR2 - 4
Extended1/4
* Images are for reference only
B1215S-1WR2
Attributes
Value
Manufacturer
JETEKPS
MFR.Part #
B1215S-1WR2
JLCPCB Part #
C5379332
Package
SIP,11.6x6mm
Description
-40℃~+85℃ 1 1.5kV 10.8V~13.2V 15V 1W 2200uF 280kHz 50mVp-p 67mA 87% 8mA Non-regulated type Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,11.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageSIP,11.6x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)67mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency87%
TypePlastic encapsulated type
Capacitive Load(Max)2200uF
Voltage - Supply10.8V~13.2V
Frequency280kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage15V
Quiescent Supply Current8mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. B1215S-1WR2
B1215S-1WR2

* Images are for reference only

B1215S-1WR2

Extended
Manufacturer

JETEKPS

MFR.Part #
B1215S-1WR2
JLCPCB Part #
C5379332
Package
SIP,11.6x6mm
Description
-40℃~+85℃ 1 1.5kV 10.8V~13.2V 15V 1W 2200uF 280kHz 50mVp-p 67mA 87% 8mA Non-regulated type Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,11.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B1215S-1WR2

* Images are for reference only

B1215S-1WR2
Extended
Manufacturer

JETEKPS

MFR.Part #
B1215S-1WR2
JLCPCB Part #
C5379332
Package
SIP,11.6x6mm
Description
-40℃~+85℃ 1 1.5kV 10.8V~13.2V 15V 1W 2200uF 280kHz 50mVp-p 67mA 87% 8mA Non-regulated type Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,11.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B1215S-1WR2 Specifications

B1215S-1WR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageSIP,11.6x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)67mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency87%
TypePlastic encapsulated type
Capacitive Load(Max)2200uF
Voltage - Supply10.8V~13.2V
Frequency280kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage15V
Quiescent Supply Current8mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B1215S-1WR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B1215S-1WR2 Schematic Symbol & PCB Footprint

The B1215S-1WR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.