
- Manufacturer
- MFR.Part #
- IRFI7446GPBF
- JLCPCB Part #
- C537923
- Package
- TO-220AB-3
- Description
- -55℃~+175℃ 1 N-channel 2.2V 2.6mΩ@10V 40.5W 40V 80A TO-220AB-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220AB-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 60nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 320pF | |
| Current - Continuous Drain(Id) | 80A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 473pF | |
| RDS(on) | 2.6mΩ@10V | |
| Input Capacitance(Ciss) | 3.199nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 40.5W |

* Images are for reference only
IRFI7446GPBF
Extended- Manufacturer
- MFR.Part #
- IRFI7446GPBF
- JLCPCB Part #
- C537923
- Package
- TO-220AB-3
- Description
- -55℃~+175℃ 1 N-channel 2.2V 2.6mΩ@10V 40.5W 40V 80A TO-220AB-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IRFI7446GPBF
- JLCPCB Part #
- C537923
- Package
- TO-220AB-3
- Description
- -55℃~+175℃ 1 N-channel 2.2V 2.6mΩ@10V 40.5W 40V 80A TO-220AB-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRFI7446GPBF Specifications
IRFI7446GPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220AB-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 60nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 320pF | |
| Current - Continuous Drain(Id) | 80A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 473pF | |
| RDS(on) | 2.6mΩ@10V | |
| Input Capacitance(Ciss) | 3.199nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 40.5W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRFI7446GPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRFI7446GPBF Documents
IRFI7446GPBF datasheets or manufacturer documentation.
Datasheet: IRFI7446GPBF Datasheet (PDF)
IRFI7446GPBF Schematic Symbol & PCB Footprint
The IRFI7446GPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.