



- Manufacturer
- MFR.Part #
- AO3422
- JLCPCB Part #
- C5379098
- Package
- SOT-23-3L
- Description
- -50℃~+150℃ 1 N-channel 1.56W 1.6V 120mΩ@10V 16pF 2A 45pF 500pF 55V 9.3nC@10V SOT-23-3L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MSKSEMI | |
| Package | SOT-23-3L | |
| Operating Temperature | -50℃~+150℃ | |
| Input Capacitance(Ciss) | 500pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Gate Charge(Qg) | 9.3nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Current - Continuous Drain(Id) | 2A | |
| Drain to Source Voltage | 55V | |
| Output Capacitance(Coss) | 45pF | |
| Pd - Power Dissipation | 1.56W | |
| RDS(on) | 120mΩ@10V |

* Images are for reference only
AO3422
Extended- Manufacturer
- MFR.Part #
- AO3422
- JLCPCB Part #
- C5379098
- Package
- SOT-23-3L
- Description
- -50℃~+150℃ 1 N-channel 1.56W 1.6V 120mΩ@10V 16pF 2A 45pF 500pF 55V 9.3nC@10V SOT-23-3L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AO3422
- JLCPCB Part #
- C5379098
- Package
- SOT-23-3L
- Description
- -50℃~+150℃ 1 N-channel 1.56W 1.6V 120mΩ@10V 16pF 2A 45pF 500pF 55V 9.3nC@10V SOT-23-3L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AO3422 Specifications
AO3422 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MSKSEMI | |
| Package | SOT-23-3L | |
| Operating Temperature | -50℃~+150℃ | |
| Input Capacitance(Ciss) | 500pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Gate Charge(Qg) | 9.3nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Current - Continuous Drain(Id) | 2A | |
| Drain to Source Voltage | 55V | |
| Output Capacitance(Coss) | 45pF | |
| Pd - Power Dissipation | 1.56W | |
| RDS(on) | 120mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AO3422. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AO3422 Documents
AO3422 datasheets or manufacturer documentation.
Datasheet: AO3422 Datasheet (PDF)
AO3422 Schematic Symbol & PCB Footprint
The AO3422 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.