Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. MAX811R
MAX811R - 1
MAX811R - 2
MAX811R - 3
MAX811R - 4
Extended1/4
* Images are for reference only
MAX811R
Attributes
Value
Manufacturer
MSKSEMI
MFR.Part #
MAX811R
JLCPCB Part #
C5379085
Package
SOT-143
Description
-20℃~+70℃@(Ta) 1 1V~6V 1uA 2.63V 500ms Active Low No Open Drain Voltage Monitor Yes SOT-143 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerMSKSEMI
PackageSOT-143
FunctionManual reset input
Operating Temperature-20℃~+70℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout500ms
Threshold Voltage2.63V
Voltage - Supply1V~6V
Output TypeOpen-drain
Quiescent Current1uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. MAX811R
MAX811R

* Images are for reference only

MAX811R

Extended
Manufacturer

MSKSEMI

MFR.Part #
MAX811R
JLCPCB Part #
C5379085
Package
SOT-143
Description
-20℃~+70℃@(Ta) 1 1V~6V 1uA 2.63V 500ms Active Low No Open Drain Voltage Monitor Yes SOT-143 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX811R

* Images are for reference only

MAX811R
Extended
Manufacturer

MSKSEMI

MFR.Part #
MAX811R
JLCPCB Part #
C5379085
Package
SOT-143
Description
-20℃~+70℃@(Ta) 1 1V~6V 1uA 2.63V 500ms Active Low No Open Drain Voltage Monitor Yes SOT-143 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX811R Specifications

MAX811R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerMSKSEMI
PackageSOT-143
FunctionManual reset input
Operating Temperature-20℃~+70℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout500ms
Threshold Voltage2.63V
Voltage - Supply1V~6V
Output TypeOpen-drain
Quiescent Current1uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX811R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX811R Documents

MAX811R datasheets or manufacturer documentation.

Datasheet: MAX811R Datasheet (PDF)

MAX811R Schematic Symbol & PCB Footprint

The MAX811R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.