Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Temperature Sensors
  6. DS18B20-MS
DS18B20-MS - 1
DS18B20-MS - 2
DS18B20-MS - 3
Extended1/3
* Images are for reference only
DS18B20-MS
Attributes
Value
Manufacturer
MSKSEMI
MFR.Part #
DS18B20-MS
JLCPCB Part #
C5379069
Package
TO-92
Description
-55℃~+125℃ 12bit 1uA 2.5V~5.5V 400ms Single-bus ±0.4℃ TO-92 Temperature Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Temperature Sensors
ManufacturerMSKSEMI
PackageTO-92
Standby Current1uA
Voltage - Supply2.5V~5.5V
Detection Temperature Range-55℃~+125℃
Tolerance±0.4℃
FeaturesTemperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip non-volatile parameter storage
Temperature Conversion Time400ms
InterfaceSingle bus
Temperature Resolution12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Temperature Sensors
  6. DS18B20-MS
DS18B20-MS

* Images are for reference only

DS18B20-MS

Extended
Manufacturer

MSKSEMI

MFR.Part #
DS18B20-MS
JLCPCB Part #
C5379069
Package
TO-92
Description
-55℃~+125℃ 12bit 1uA 2.5V~5.5V 400ms Single-bus ±0.4℃ TO-92 Temperature Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS18B20-MS

* Images are for reference only

DS18B20-MS
Extended
Manufacturer

MSKSEMI

MFR.Part #
DS18B20-MS
JLCPCB Part #
C5379069
Package
TO-92
Description
-55℃~+125℃ 12bit 1uA 2.5V~5.5V 400ms Single-bus ±0.4℃ TO-92 Temperature Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS18B20-MS Specifications

DS18B20-MS technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Temperature Sensors
ManufacturerMSKSEMI
PackageTO-92
Standby Current1uA
Voltage - Supply2.5V~5.5V
Detection Temperature Range-55℃~+125℃
Tolerance±0.4℃
FeaturesTemperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip non-volatile parameter storage
Temperature Conversion Time400ms
InterfaceSingle bus
Temperature Resolution12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS18B20-MS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DS18B20-MS Documents

DS18B20-MS datasheets or manufacturer documentation.

Datasheet: DS18B20-MS Datasheet (PDF)

DS18B20-MS Schematic Symbol & PCB Footprint

The DS18B20-MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.