


- Manufacturer
- MFR.Part #
- 826936-3
- JLCPCB Part #
- C5379039
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x3P 2.54mm 2.79mm 3.2mm 3P 5.8mm 5A Copper alloy Green Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -65℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2.79mm | |
| Length of End Connection Pin | 3.2mm | |
| Color | Green | |
| Current Rating | 5A | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of Pins | 3P | |
| Pitch | 2.54mm | |
| Contact Material | Copper Alloy | |
| Pin Structure | 1x3P | |
| Length of Mating Pin | 5.8mm | |
| Circluar Pins/Square Pins | Square pin |

* Images are for reference only
826936-3
Extended- Manufacturer
- MFR.Part #
- 826936-3
- JLCPCB Part #
- C5379039
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x3P 2.54mm 2.79mm 3.2mm 3P 5.8mm 5A Copper alloy Green Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 826936-3
- JLCPCB Part #
- C5379039
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x3P 2.54mm 2.79mm 3.2mm 3P 5.8mm 5A Copper alloy Green Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
826936-3 Specifications
826936-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -65℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2.79mm | |
| Length of End Connection Pin | 3.2mm | |
| Color | Green | |
| Current Rating | 5A | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of Pins | 3P | |
| Pitch | 2.54mm | |
| Contact Material | Copper Alloy | |
| Pin Structure | 1x3P | |
| Length of Mating Pin | 5.8mm | |
| Circluar Pins/Square Pins | Square pin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 826936-3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

826936-3 Documents
826936-3 datasheets or manufacturer documentation.
Datasheet: 826936-3 Datasheet (PDF)
826936-3 Schematic Symbol & PCB Footprint
The 826936-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.