



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | PQFN-8(3.1x3.1) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 755pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 5.4nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 83pF | |
| Current - Continuous Drain(Id) | 12A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2.8W | |
| RDS(on) | 12.4mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRFH3707TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | PQFN-8(3.1x3.1) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 755pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 5.4nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 83pF | |
| Current - Continuous Drain(Id) | 12A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2.8W | |
| RDS(on) | 12.4mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRFH3707TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRFH3707TRPBF datasheets or manufacturer documentation.
Datasheet: IRFH3707TRPBF Datasheet (PDF)
The IRFH3707TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.