


- Manufacturer
- MFR.Part #
- FEXL0880A-1R8M
- JLCPCB Part #
- C5378566
- Package
- SMD,8.9x8.5mm
- Description
- 1.8uH 24A 28A 4mΩ ±20% SMD,8.9x8.5mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | cjiang (Changjiang Microelectronics Tech) | |
| Package | SMD,8.9x8.5mm | |
| Inductance | 1.8uH | |
| Current - Saturation(Isat) | 28A | |
| Current Rating | 24A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4mΩ |

* Images are for reference only
FEXL0880A-1R8M
Extended- Manufacturer
- MFR.Part #
- FEXL0880A-1R8M
- JLCPCB Part #
- C5378566
- Package
- SMD,8.9x8.5mm
- Description
- 1.8uH 24A 28A 4mΩ ±20% SMD,8.9x8.5mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FEXL0880A-1R8M
- JLCPCB Part #
- C5378566
- Package
- SMD,8.9x8.5mm
- Description
- 1.8uH 24A 28A 4mΩ ±20% SMD,8.9x8.5mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FEXL0880A-1R8M Specifications
FEXL0880A-1R8M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | cjiang (Changjiang Microelectronics Tech) | |
| Package | SMD,8.9x8.5mm | |
| Inductance | 1.8uH | |
| Current - Saturation(Isat) | 28A | |
| Current Rating | 24A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FEXL0880A-1R8M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FEXL0880A-1R8M Documents
FEXL0880A-1R8M datasheets or manufacturer documentation.
Datasheet: FEXL0880A-1R8M Datasheet (PDF)
FEXL0880A-1R8M Schematic Symbol & PCB Footprint
The FEXL0880A-1R8M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.