



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | BITEK(Beyond Innovation Tech) | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Frequency - Switching | 300kHz~360kHz | |
| Voltage - Supply | 4.5V~7.5V | |
| Features | Overcurrent Protection、Protection latch | |
| Topology | Boost | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BIT3251(SOP-8) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | BITEK(Beyond Innovation Tech) | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Frequency - Switching | 300kHz~360kHz | |
| Voltage - Supply | 4.5V~7.5V | |
| Features | Overcurrent Protection、Protection latch | |
| Topology | Boost | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BIT3251(SOP-8). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BIT3251(SOP-8) datasheets or manufacturer documentation.
Datasheet: BIT3251(SOP-8) Datasheet (PDF)
The BIT3251(SOP-8) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.