Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. AH462SU
AH462SU - 1
AH462SU - 2
AH462SU - 3
AH462SU - 4
Extended1/4
* Images are for reference only
AH462SU
Attributes
Value
Manufacturer
Alfa
MFR.Part #
AH462SU
JLCPCB Part #
C5378212
Package
SOT23-3L
Description
-40℃~+85℃ 2.5V~5.5V 2mT 3mA 5Hz 5uA Omnipolar Push-pull ±3.5mT SOT23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerAlfa
PackageSOT23-3L
Operating Temperature-40℃~+85℃
TypeOmnipolar
Release Points2mT
Output TypePush-pull
Voltage - Supply2.5V~5.5V
Output Current3mA
Sample Frequency5Hz
FeaturesBuilt-in Schmitt trigger
Operation Points±3.5mT
Operating Current5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. AH462SU
AH462SU

* Images are for reference only

AH462SU

Extended
Manufacturer

Alfa

MFR.Part #
AH462SU
JLCPCB Part #
C5378212
Package
SOT23-3L
Description
-40℃~+85℃ 2.5V~5.5V 2mT 3mA 5Hz 5uA Omnipolar Push-pull ±3.5mT SOT23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH462SU

* Images are for reference only

AH462SU
Extended
Manufacturer

Alfa

MFR.Part #
AH462SU
JLCPCB Part #
C5378212
Package
SOT23-3L
Description
-40℃~+85℃ 2.5V~5.5V 2mT 3mA 5Hz 5uA Omnipolar Push-pull ±3.5mT SOT23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH462SU Specifications

AH462SU technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerAlfa
PackageSOT23-3L
Operating Temperature-40℃~+85℃
TypeOmnipolar
Release Points2mT
Output TypePush-pull
Voltage - Supply2.5V~5.5V
Output Current3mA
Sample Frequency5Hz
FeaturesBuilt-in Schmitt trigger
Operation Points±3.5mT
Operating Current5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH462SU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AH462SU Schematic Symbol & PCB Footprint

The AH462SU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.