


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Zhejiang Fanhar | |
| Package | Plugin,20.5x14.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、277V@AC | |
| Coil Resistance | 125Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 200mW | |
| Length | 20.5mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 5V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Height | 15mm | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@30VDC、5A@250VAC、10A@250VAC | |
| Width | 7.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W18-1ASTE-DC5V 10A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Zhejiang Fanhar | |
| Package | Plugin,20.5x14.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、277V@AC | |
| Coil Resistance | 125Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 200mW | |
| Length | 20.5mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 5V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Height | 15mm | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@30VDC、5A@250VAC、10A@250VAC | |
| Width | 7.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W18-1ASTE-DC5V 10A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The W18-1ASTE-DC5V 10A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.