Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. B0505XT-1WR3
B0505XT-1WR3 - 1
B0505XT-1WR3 - 2
B0505XT-1WR3 - 3
B0505XT-1WR3 - 4
Extended1/4
* Images are for reference only
B0505XT-1WR3
Attributes
Value
Manufacturer
JETEKPS
MFR.Part #
B0505XT-1WR3
JLCPCB Part #
C5378024
Package
SMD,13.2x8.5mm
Description
-40℃~+85℃ 1 1.5kV 1000uF 100mVp-p 1W 200mA 250kHz 4.5V~5.5V 5V 85% 8mA Short Circuit Protection、Automatic fault recovery SMD,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageSMD,13.2x8.5mm
Operating Temperature-40℃~+85℃
Conversion Efficiency85%
Output Current(Max)200mA
Output Power1W
Capacitive Load(Max)1000uF
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)1.5kV
Frequency250kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage5V
Ripple Noise100mVp-p
Quiescent Supply Current8mA
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. B0505XT-1WR3
B0505XT-1WR3

* Images are for reference only

B0505XT-1WR3

Extended
Manufacturer

JETEKPS

MFR.Part #
B0505XT-1WR3
JLCPCB Part #
C5378024
Package
SMD,13.2x8.5mm
Description
-40℃~+85℃ 1 1.5kV 1000uF 100mVp-p 1W 200mA 250kHz 4.5V~5.5V 5V 85% 8mA Short Circuit Protection、Automatic fault recovery SMD,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B0505XT-1WR3

* Images are for reference only

B0505XT-1WR3
Extended
Manufacturer

JETEKPS

MFR.Part #
B0505XT-1WR3
JLCPCB Part #
C5378024
Package
SMD,13.2x8.5mm
Description
-40℃~+85℃ 1 1.5kV 1000uF 100mVp-p 1W 200mA 250kHz 4.5V~5.5V 5V 85% 8mA Short Circuit Protection、Automatic fault recovery SMD,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B0505XT-1WR3 Specifications

B0505XT-1WR3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageSMD,13.2x8.5mm
Operating Temperature-40℃~+85℃
Conversion Efficiency85%
Output Current(Max)200mA
Output Power1W
Capacitive Load(Max)1000uF
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)1.5kV
Frequency250kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage5V
Ripple Noise100mVp-p
Quiescent Supply Current8mA
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B0505XT-1WR3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B0505XT-1WR3 Documents

B0505XT-1WR3 datasheets or manufacturer documentation.

Datasheet: B0505XT-1WR3 Datasheet (PDF)

B0505XT-1WR3 Schematic Symbol & PCB Footprint

The B0505XT-1WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.