



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | JETEKPS | |
| Package | Plugin,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.2A | |
| Conversion Efficiency | 82% | |
| Output Power | 6W | |
| Capacitive Load(Max) | 2200uF | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Frequency | 320kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VRB2405YMD-6WR3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | JETEKPS | |
| Package | Plugin,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.2A | |
| Conversion Efficiency | 82% | |
| Output Power | 6W | |
| Capacitive Load(Max) | 2200uF | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Frequency | 320kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VRB2405YMD-6WR3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VRB2405YMD-6WR3 datasheets or manufacturer documentation.
Datasheet: VRB2405YMD-6WR3 Datasheet (PDF)
The VRB2405YMD-6WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.