


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | MG-WDSON-5 | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Ciss) | 6.19nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 74nC@4.5V | |
| Current - Continuous Drain(Id) | 32A、180A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2.8W、89W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRF6727MTRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | MG-WDSON-5 | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Ciss) | 6.19nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 74nC@4.5V | |
| Current - Continuous Drain(Id) | 32A、180A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2.8W、89W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRF6727MTRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRF6727MTRPBF datasheets or manufacturer documentation.
Datasheet: IRF6727MTRPBF Datasheet (PDF)
The IRF6727MTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.