Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LTR3312T20YT3
LTR3312T20YT3 - 1
LTR3312T20YT3 - 2
LTR3312T20YT3 - 3
LTR3312T20YT3 - 4
Extended1/4
* Images are for reference only
LTR3312T20YT3
Attributes
Value
Manufacturer
Guestgood
MFR.Part #
LTR3312T20YT3
JLCPCB Part #
C5377577
Package
SOT-23-3
Description
-40℃~+125℃ 1.25V 15uVp-p 2.7V~5.5V 20ppm/℃ 300uA 5mA ±0.1% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerGuestgood
PackageSOT-23-3
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz15uVp-p
Voltage - Supply2.7V~5.5V
Output TypeFixed
Output Current5mA
Tolerance±0.1%
Quiescent Current300uA
Temperature Coefficient20ppm/℃
Output Voltage1.25V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LTR3312T20YT3
LTR3312T20YT3

* Images are for reference only

LTR3312T20YT3

Extended
Manufacturer

Guestgood

MFR.Part #
LTR3312T20YT3
JLCPCB Part #
C5377577
Package
SOT-23-3
Description
-40℃~+125℃ 1.25V 15uVp-p 2.7V~5.5V 20ppm/℃ 300uA 5mA ±0.1% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTR3312T20YT3

* Images are for reference only

LTR3312T20YT3
Extended
Manufacturer

Guestgood

MFR.Part #
LTR3312T20YT3
JLCPCB Part #
C5377577
Package
SOT-23-3
Description
-40℃~+125℃ 1.25V 15uVp-p 2.7V~5.5V 20ppm/℃ 300uA 5mA ±0.1% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTR3312T20YT3 Specifications

LTR3312T20YT3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerGuestgood
PackageSOT-23-3
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz15uVp-p
Voltage - Supply2.7V~5.5V
Output TypeFixed
Output Current5mA
Tolerance±0.1%
Quiescent Current300uA
Temperature Coefficient20ppm/℃
Output Voltage1.25V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTR3312T20YT3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTR3312T20YT3 Documents

LTR3312T20YT3 datasheets or manufacturer documentation.

Datasheet: LTR3312T20YT3 Datasheet (PDF)

LTR3312T20YT3 Schematic Symbol & PCB Footprint

The LTR3312T20YT3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.