
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 300mA | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 400uA | |
| Fall Time | 40ns | |
| Rise Time | 85ns | |
| Voltage - Supply | 5V~18V | |
| Features | Undervoltage Protection | |
| Current - Output Low(IOL) | 550mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IR44252LTRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 300mA | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 400uA | |
| Fall Time | 40ns | |
| Rise Time | 85ns | |
| Voltage - Supply | 5V~18V | |
| Features | Undervoltage Protection | |
| Current - Output Low(IOL) | 550mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR44252LTRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IR44252LTRPBF datasheets or manufacturer documentation.
Datasheet: IR44252LTRPBF Datasheet (PDF)
The IR44252LTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.