
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 200kHz~1.2MHz | |
| Voltage - Supply | 3.3V | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode | |
| Topology | Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IR3536AMTRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 200kHz~1.2MHz | |
| Voltage - Supply | 3.3V | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode | |
| Topology | Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR3536AMTRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IR3536AMTRPBF datasheets or manufacturer documentation.
Datasheet: IR3536AMTRPBF Datasheet (PDF)
The IR3536AMTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.