Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2214SSPBF
IR2214SSPBF - 1
IR2214SSPBF - 2
IR2214SSPBF - 3
IR2214SSPBF - 4
Extended1/4
* Images are for reference only
IR2214SSPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR2214SSPBF
JLCPCB Part #
C537613
Package
SSOP-24-208mil
Description
-40℃~+150℃ 11.5V~20V 2 24ns 2A 3A 7ns Half-Bridge IGBT、MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection SSOP-24-208mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSSOP-24-208mil
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Fall Time7ns
Rise Time24ns
Voltage - Supply11.5V~20V
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection
Current - Output Low(IOL)3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2214SSPBF
IR2214SSPBF

* Images are for reference only

IR2214SSPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2214SSPBF
JLCPCB Part #
C537613
Package
SSOP-24-208mil
Description
-40℃~+150℃ 11.5V~20V 2 24ns 2A 3A 7ns Half-Bridge IGBT、MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection SSOP-24-208mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2214SSPBF

* Images are for reference only

IR2214SSPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2214SSPBF
JLCPCB Part #
C537613
Package
SSOP-24-208mil
Description
-40℃~+150℃ 11.5V~20V 2 24ns 2A 3A 7ns Half-Bridge IGBT、MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection SSOP-24-208mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2214SSPBF Specifications

IR2214SSPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSSOP-24-208mil
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Fall Time7ns
Rise Time24ns
Voltage - Supply11.5V~20V
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection
Current - Output Low(IOL)3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR2214SSPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR2214SSPBF Documents

IR2214SSPBF datasheets or manufacturer documentation.

Datasheet: IR2214SSPBF Datasheet (PDF)

IR2214SSPBF Schematic Symbol & PCB Footprint

The IR2214SSPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.