Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2136SPBF
IR2136SPBF - 1
IR2136SPBF - 2
IR2136SPBF - 3
IR2136SPBF - 4
Extended1/4
* Images are for reference only
IR2136SPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR2136SPBF
JLCPCB Part #
C537594
Package
SOIC-28-300mil
Description
-40℃~+150℃ 1.6mA 10V~20V 125ns 250mA 350mA 400ns 425ns 50ns 6 Enable shutdown、Interleaved conduction protection、Dead-time control Half-Bridge IGBT、MOSFET SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-28-300mil
Operating Temperature-40℃~+150℃
Propagation Delay tpHL400ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)250mA
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)1.6mA
Fall Time50ns
Rise Time125ns
Voltage - Supply10V~20V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH425ns
Current - Output Low(IOL)350mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2136SPBF
IR2136SPBF

* Images are for reference only

IR2136SPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2136SPBF
JLCPCB Part #
C537594
Package
SOIC-28-300mil
Description
-40℃~+150℃ 1.6mA 10V~20V 125ns 250mA 350mA 400ns 425ns 50ns 6 Enable shutdown、Interleaved conduction protection、Dead-time control Half-Bridge IGBT、MOSFET SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2136SPBF

* Images are for reference only

IR2136SPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2136SPBF
JLCPCB Part #
C537594
Package
SOIC-28-300mil
Description
-40℃~+150℃ 1.6mA 10V~20V 125ns 250mA 350mA 400ns 425ns 50ns 6 Enable shutdown、Interleaved conduction protection、Dead-time control Half-Bridge IGBT、MOSFET SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2136SPBF Specifications

IR2136SPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-28-300mil
Operating Temperature-40℃~+150℃
Propagation Delay tpHL400ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)250mA
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)1.6mA
Fall Time50ns
Rise Time125ns
Voltage - Supply10V~20V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH425ns
Current - Output Low(IOL)350mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR2136SPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR2136SPBF Documents

IR2136SPBF datasheets or manufacturer documentation.

Datasheet: IR2136SPBF Datasheet (PDF)

IR2136SPBF Schematic Symbol & PCB Footprint

The IR2136SPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.