Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2133SPBF
IR2133SPBF
Extended
* Images are for reference only
IR2133SPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR2133SPBF
JLCPCB Part #
C537584
Package
SOIC-28-300mil
Description
10V~20V 2.2V 200mA 40ns 420mA 4mA 6 700ns 750ns 800mV 90ns IGBT、MOSFET Three Phase Under Voltage Protection、Over Current Protection、Enable shutdown、Interleaved conduction protection、Dead-time control SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-28-300mil
Propagation Delay tpHL700ns
Driven ConfigurationThree Phase
Current - Output High(IOH)200mA
Number of Drivers6
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)4mA
Fall Time40ns
Rise Time90ns
Input Logic Level - High2.2V
Voltage - Supply10V~20V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH750ns
Current - Output Low(IOL)420mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2133SPBF
IR2133SPBF

* Images are for reference only

IR2133SPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2133SPBF
JLCPCB Part #
C537584
Package
SOIC-28-300mil
Description
10V~20V 2.2V 200mA 40ns 420mA 4mA 6 700ns 750ns 800mV 90ns IGBT、MOSFET Three Phase Under Voltage Protection、Over Current Protection、Enable shutdown、Interleaved conduction protection、Dead-time control SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2133SPBF

* Images are for reference only

IR2133SPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2133SPBF
JLCPCB Part #
C537584
Package
SOIC-28-300mil
Description
10V~20V 2.2V 200mA 40ns 420mA 4mA 6 700ns 750ns 800mV 90ns IGBT、MOSFET Three Phase Under Voltage Protection、Over Current Protection、Enable shutdown、Interleaved conduction protection、Dead-time control SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2133SPBF Specifications

IR2133SPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-28-300mil
Propagation Delay tpHL700ns
Driven ConfigurationThree Phase
Current - Output High(IOH)200mA
Number of Drivers6
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)4mA
Fall Time40ns
Rise Time90ns
Input Logic Level - High2.2V
Voltage - Supply10V~20V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH750ns
Current - Output Low(IOL)420mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR2133SPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR2133SPBF Documents

IR2133SPBF datasheets or manufacturer documentation.

Datasheet: IR2133SPBF Datasheet (PDF)

IR2133SPBF Schematic Symbol & PCB Footprint

The IR2133SPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.