Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2131JTRPBF
IR2131JTRPBF
Extended
* Images are for reference only
IR2131JTRPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR2131JTRPBF
JLCPCB Part #
C537573
Package
PLCC-32(16.6x16.6)
Description
-40℃~+125℃ 10V~20V 160mA 360mA 3mA 40ns 6 80ns Enable shutdown、Interleaved conduction protection Half-Bridge IGBT、MOSFET PLCC-32(16.6x16.6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackagePLCC-32(16.6x16.6)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)160mA
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)3mA
Fall Time40ns
Rise Time80ns
Voltage - Supply10V~20V
FeaturesEnable shutdown、Interleaved conduction protection
Current - Output Low(IOL)360mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2131JTRPBF
IR2131JTRPBF

* Images are for reference only

IR2131JTRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2131JTRPBF
JLCPCB Part #
C537573
Package
PLCC-32(16.6x16.6)
Description
-40℃~+125℃ 10V~20V 160mA 360mA 3mA 40ns 6 80ns Enable shutdown、Interleaved conduction protection Half-Bridge IGBT、MOSFET PLCC-32(16.6x16.6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2131JTRPBF

* Images are for reference only

IR2131JTRPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2131JTRPBF
JLCPCB Part #
C537573
Package
PLCC-32(16.6x16.6)
Description
-40℃~+125℃ 10V~20V 160mA 360mA 3mA 40ns 6 80ns Enable shutdown、Interleaved conduction protection Half-Bridge IGBT、MOSFET PLCC-32(16.6x16.6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2131JTRPBF Specifications

IR2131JTRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackagePLCC-32(16.6x16.6)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)160mA
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)3mA
Fall Time40ns
Rise Time80ns
Voltage - Supply10V~20V
FeaturesEnable shutdown、Interleaved conduction protection
Current - Output Low(IOL)360mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR2131JTRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR2131JTRPBF Documents

IR2131JTRPBF datasheets or manufacturer documentation.

Datasheet: IR2131JTRPBF Datasheet (PDF)

IR2131JTRPBF Schematic Symbol & PCB Footprint

The IR2131JTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.