Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LP5891ZXLR
LP5891ZXLR - 1
LP5891ZXLR - 2
LP5891ZXLR - 3
Extended1/3
* Images are for reference only
LP5891ZXLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP5891ZXLR
JLCPCB Part #
C5375656
Package
NFBGA-96
Description
-40℃~+85℃ 2% 2.5V~5.5V 20mA 48 50MHz Analog、PWM Built-in Over-Temperature Protection (OTP) NFBGA-96 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageNFBGA-96
Constant Current Accuracy2%
Number of Channels48
Frequency - Switching50MHz
Voltage - Input(DC)2.5V~5.5V
Output Current20mA
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LP5891ZXLR
LP5891ZXLR

* Images are for reference only

LP5891ZXLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP5891ZXLR
JLCPCB Part #
C5375656
Package
NFBGA-96
Description
-40℃~+85℃ 2% 2.5V~5.5V 20mA 48 50MHz Analog、PWM Built-in Over-Temperature Protection (OTP) NFBGA-96 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5891ZXLR

* Images are for reference only

LP5891ZXLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP5891ZXLR
JLCPCB Part #
C5375656
Package
NFBGA-96
Description
-40℃~+85℃ 2% 2.5V~5.5V 20mA 48 50MHz Analog、PWM Built-in Over-Temperature Protection (OTP) NFBGA-96 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5891ZXLR Specifications

LP5891ZXLR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageNFBGA-96
Constant Current Accuracy2%
Number of Channels48
Frequency - Switching50MHz
Voltage - Input(DC)2.5V~5.5V
Output Current20mA
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP5891ZXLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP5891ZXLR Schematic Symbol & PCB Footprint

The LP5891ZXLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.