Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2125STRPBF
IR2125STRPBF - 1
IR2125STRPBF - 2
IR2125STRPBF - 3
Extended1/3
* Images are for reference only
IR2125STRPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR2125STRPBF
JLCPCB Part #
C537564
Package
SOIC-16-300mil
Description
-40℃~+150℃ 1 1.6A 12V~18V 26ns 3.3A 43ns 700uA High Side IGBT、MOSFET Under Voltage Protection、Enable shutdown、Interleaved conduction protection SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-16-300mil
Operating Temperature-40℃~+150℃
Driven ConfigurationHigh Side
Current - Output High(IOH)1.6A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)700uA
Fall Time26ns
Rise Time43ns
Voltage - Supply12V~18V
FeaturesEnable shutdown、Interleaved conduction protection
Current - Output Low(IOL)3.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2125STRPBF
IR2125STRPBF

* Images are for reference only

IR2125STRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2125STRPBF
JLCPCB Part #
C537564
Package
SOIC-16-300mil
Description
-40℃~+150℃ 1 1.6A 12V~18V 26ns 3.3A 43ns 700uA High Side IGBT、MOSFET Under Voltage Protection、Enable shutdown、Interleaved conduction protection SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2125STRPBF

* Images are for reference only

IR2125STRPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2125STRPBF
JLCPCB Part #
C537564
Package
SOIC-16-300mil
Description
-40℃~+150℃ 1 1.6A 12V~18V 26ns 3.3A 43ns 700uA High Side IGBT、MOSFET Under Voltage Protection、Enable shutdown、Interleaved conduction protection SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2125STRPBF Specifications

IR2125STRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-16-300mil
Operating Temperature-40℃~+150℃
Driven ConfigurationHigh Side
Current - Output High(IOH)1.6A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)700uA
Fall Time26ns
Rise Time43ns
Voltage - Supply12V~18V
FeaturesEnable shutdown、Interleaved conduction protection
Current - Output Low(IOL)3.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR2125STRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR2125STRPBF Documents

IR2125STRPBF datasheets or manufacturer documentation.

Datasheet: IR2125STRPBF Datasheet (PDF)

IR2125STRPBF Schematic Symbol & PCB Footprint

The IR2125STRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.